

PA-1108-MG | |
---|---|
DigiKey Part Number | 377-1254-ND |
Manufacturer | |
Manufacturer Product Number | PA-1108-MG |
Description | PANEL ALUMINUM 19" METALLIC GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 14.000" W x 0.125" H (482.60mm x 355.60mm x 3.18mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 14.000" W x 0.125" H (482.60mm x 355.60mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.59.12000 | Fr.59.12 |
Unit Price without VAT: | Fr.59.12000 |
---|---|
Unit Price with VAT: | Fr.63.90872 |

