




FX0357 | |
|---|---|
DigiKey Part Number | 708-1895-ND |
Manufacturer | |
Manufacturer Product Number | FX0357 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.35000 | Fr.8.35 |
| 5 | Fr.6.92800 | Fr.34.64 |
| 10 | Fr.6.39200 | Fr.63.92 |
| 50 | Fr.5.30000 | Fr.265.00 |
| 100 | Fr.4.88680 | Fr.488.68 |
| 250 | Fr.4.38676 | Fr.1,096.69 |
| 500 | Fr.4.04030 | Fr.2,020.15 |
| 1,000 | Fr.3.71878 | Fr.3,718.78 |
| Unit Price without VAT: | Fr.8.35000 |
|---|---|
| Unit Price with VAT: | Fr.9.02635 |

