Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
PX0839/PC
PX0839/PC
Bulgin Circular Data Connectors Available at Digi-Key

PX0839/PC

DigiKey Part Number
708-1010-ND
Manufacturer
Manufacturer Product Number
PX0839/PC
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
PX0839/PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Circular Threaded Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyethylene Terephthalate (PET), Polyester
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.22.36000Fr.22.36
10Fr.19.00500Fr.190.05
25Fr.17.81520Fr.445.38
50Fr.16.96520Fr.848.26
100Fr.16.15610Fr.1,615.61
250Fr.15.14564Fr.3,786.41
500Fr.14.46730Fr.7,233.65
Manufacturers Standard Package
Unit Price without VAT:Fr.22.36000
Unit Price with VAT:Fr.24.17116