


PXMBNI05RPF04AFL001 | |
|---|---|
DigiKey Part Number | 708-2126-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05RPF04AFL001 |
Description | CONN PLUG FMALE 4P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert M5-4 | Voltage Rating 60V |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Wire Leads | Applications Automotive, Industrial, Instrumentation |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.99000 | Fr.23.99 |
| 10 | Fr.20.38400 | Fr.203.84 |
| 25 | Fr.19.10800 | Fr.477.70 |
| 50 | Fr.18.19660 | Fr.909.83 |
| 100 | Fr.17.32860 | Fr.1,732.86 |
| 250 | Fr.16.24496 | Fr.4,061.24 |
| 500 | Fr.15.47078 | Fr.7,735.39 |
| Unit Price without VAT: | Fr.23.99000 |
|---|---|
| Unit Price with VAT: | Fr.25.93319 |

