
PXP6041/AA3/3M00 | |
---|---|
DigiKey Part Number | 708-PXP6041/AA3/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6041/AA3/3M00 |
Description | PLASTIC BODY OVERMOULDED USB CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.50.92000 | Fr.50.92 |
10 | Fr.43.28200 | Fr.432.82 |
25 | Fr.40.57320 | Fr.1,014.33 |
50 | Fr.38.63840 | Fr.1,931.92 |
100 | Fr.36.79630 | Fr.3,679.63 |
Unit Price without VAT: | Fr.50.92000 |
---|---|
Unit Price with VAT: | Fr.55.04452 |