Pin Contact 14-18 AWG Size Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3545/P

DigiKey Part Number
708-1563-ND
Manufacturer
Manufacturer Product Number
SA3545/P
Description
CONTACT PIN 14-18AWG CRIMP 1=10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact 14-18 AWG Size Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.13.87000Fr.13.87
10Fr.11.79300Fr.117.93
25Fr.11.05440Fr.276.36
50Fr.10.52660Fr.526.33
100Fr.10.02440Fr.1,002.44
250Fr.9.39724Fr.2,349.31
500Fr.8.94928Fr.4,474.64
Manufacturers Standard Package
Unit Price without VAT:Fr.13.87000
Unit Price with VAT:Fr.14.99347