New at DigiKey
S7520T012W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7510T024W

DigiKey Part Number
708-S7510T024W-ND
Manufacturer
Manufacturer Product Number
S7510T024W
Description
ILLUMINATED WHITE WATERPROOF ON-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 30A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VDC
Termination Style
Screw Terminal
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
50Fr.12.74540Fr.637.27
Unit Price without VAT:Fr.12.74540
Unit Price with VAT:Fr.13.77778