
BS03GR10X20RP | |
|---|---|
DigiKey Part Number | 2042-1010-ND |
Manufacturer | |
Manufacturer Product Number | BS03GR10X20RP |
Description | BUMPER .5" SQUARE X .23" GRY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Packaging Box | Thickness 0.230" (5.84mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Square, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.08030 | Fr.16.06 |
| 400 | Fr.0.07540 | Fr.30.16 |
| 600 | Fr.0.07282 | Fr.43.69 |
| 1,000 | Fr.0.06978 | Fr.69.78 |
| Unit Price without VAT: | Fr.0.08030 |
|---|---|
| Unit Price with VAT: | Fr.0.08680 |

