
BY25Q16BSSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BSSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16BSSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16BSSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16BSSIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.26300 | Fr.2.63 |
| 25 | Fr.0.25640 | Fr.6.41 |
| 50 | Fr.0.25120 | Fr.12.56 |
| 100 | Fr.0.24590 | Fr.24.59 |
| 250 | Fr.0.23892 | Fr.59.73 |
| 500 | Fr.0.23352 | Fr.116.76 |
| 1,000 | Fr.0.22813 | Fr.228.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.22274 | Fr.445.48 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

