FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q32ESTIG(R)

DigiKey Part Number
5369-BY25Q32ESTIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q32ESTIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q32ESTIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q32ESTIG(R)
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
11.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,133
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.27900Fr.2.79
25Fr.0.27160Fr.6.79
50Fr.0.26600Fr.13.30
100Fr.0.26040Fr.26.04
250Fr.0.25292Fr.63.23
500Fr.0.24720Fr.123.60
1,000Fr.0.24147Fr.241.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.23006Fr.920.24
8,000Fr.0.22440Fr.1,795.20
12,000Fr.0.22112Fr.2,653.44
20,000Fr.0.21702Fr.4,340.40
28,000Fr.0.21435Fr.6,001.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430