3.3 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0013F3R30K9

DigiKey Part Number
4506-PWWR0013F3R30K9-ND
Manufacturer
Manufacturer Product Number
PWWR0013F3R30K9
Description
3.3 OHMS 1% 13W 100PPM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.374" Dia x 1.949" L (9.50mm x 49.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.65000Fr.2.65
10Fr.1.92200Fr.19.22
25Fr.1.75680Fr.43.92
50Fr.1.66120Fr.83.06
100Fr.1.58520Fr.158.52
250Fr.1.50792Fr.376.98
500Fr.1.46314Fr.731.57
1,000Fr.1.42749Fr.1,427.49
5,000Fr.1.37017Fr.6,850.85
Manufacturers Standard Package
Unit Price without VAT:Fr.2.65000
Unit Price with VAT:Fr.2.86465