
PEWM3920DL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920DL500K9TR-ND - Tape & Reel (TR) 4506-PEWM3920DL500K9CT-ND - Cut Tape (CT) 4506-PEWM3920DL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920DL500K9 |
Description | RES 0.0005 OHM 0.5% 9W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.48600 | Fr.4.86 |
| 25 | Fr.0.42120 | Fr.10.53 |
| 50 | Fr.0.38360 | Fr.19.18 |
| 100 | Fr.0.35380 | Fr.35.38 |
| 250 | Fr.0.32348 | Fr.80.87 |
| 500 | Fr.0.30600 | Fr.153.00 |
| 1,000 | Fr.0.29208 | Fr.292.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.28099 | Fr.561.98 |
| 4,000 | Fr.0.27217 | Fr.1,088.68 |
| 6,000 | Fr.0.26786 | Fr.1,607.16 |
| 10,000 | Fr.0.26320 | Fr.2,632.00 |
| 14,000 | Fr.0.26052 | Fr.3,647.28 |
| 20,000 | Fr.0.25799 | Fr.5,159.80 |
| 24,000 | Fr.0.25681 | Fr.6,163.44 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

