
| PEWM3920DL500K9 | |
|---|---|
| DigiKey Part Number | 4506-PEWM3920DL500K9TR-ND - Tape & Reel (TR) 4506-PEWM3920DL500K9CT-ND - Cut Tape (CT) 4506-PEWM3920DL500K9DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PEWM3920DL500K9 | 
| Description | RES 0.0005 OHM 0.5% 9W 3920 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 500 µOhms ±0.5% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 3920 (1052 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 | 
| 10 | Fr.0.48600 | Fr.4.86 | 
| 25 | Fr.0.42120 | Fr.10.53 | 
| 50 | Fr.0.38360 | Fr.19.18 | 
| 100 | Fr.0.35380 | Fr.35.38 | 
| 250 | Fr.0.32348 | Fr.80.87 | 
| 500 | Fr.0.30600 | Fr.153.00 | 
| 1,000 | Fr.0.29208 | Fr.292.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.28099 | Fr.561.98 | 
| 4,000 | Fr.0.27217 | Fr.1,088.68 | 
| 6,000 | Fr.0.26786 | Fr.1,607.16 | 
| 10,000 | Fr.0.26320 | Fr.2,632.00 | 
| 14,000 | Fr.0.26052 | Fr.3,647.28 | 
| 20,000 | Fr.0.25799 | Fr.5,159.80 | 
| 24,000 | Fr.0.25681 | Fr.6,163.44 | 
| Unit Price without VAT: | Fr.0.78000 | 
|---|---|
| Unit Price with VAT: | Fr.0.84318 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland