
PCSK2512DR050P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512DR050P6TR-ND - Tape & Reel (TR) 4506-PCSK2512DR050P6CT-ND - Cut Tape (CT) 4506-PCSK2512DR050P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512DR050P6 |
Description | 2512 0.05OHMS 1W 0.5% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.00000 | Fr.10.00 |
| 25 | Fr.0.89240 | Fr.22.31 |
| 50 | Fr.0.83020 | Fr.41.51 |
| 100 | Fr.0.78070 | Fr.78.07 |
| 250 | Fr.0.73044 | Fr.182.61 |
| 500 | Fr.0.70132 | Fr.350.66 |
| 1,000 | Fr.0.67814 | Fr.678.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.64496 | Fr.2,579.84 |
| 8,000 | Fr.0.63324 | Fr.5,065.92 |
| 12,000 | Fr.0.62752 | Fr.7,530.24 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |

