
PCSK2512FR010P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512FR010P6TR-ND - Tape & Reel (TR) 4506-PCSK2512FR010P6CT-ND - Cut Tape (CT) 4506-PCSK2512FR010P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512FR010P6 |
Description | 2512 0.01OHMS 1W 1.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.48500 | Fr.4.85 |
| 25 | Fr.0.42000 | Fr.10.50 |
| 50 | Fr.0.38200 | Fr.19.10 |
| 100 | Fr.0.35200 | Fr.35.20 |
| 250 | Fr.0.32148 | Fr.80.37 |
| 500 | Fr.0.30384 | Fr.151.92 |
| 1,000 | Fr.0.28980 | Fr.289.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.26973 | Fr.1,078.92 |
| 8,000 | Fr.0.26265 | Fr.2,101.20 |
| 12,000 | Fr.0.25919 | Fr.3,110.28 |
| 20,000 | Fr.0.25544 | Fr.5,108.80 |
| 28,000 | Fr.0.25329 | Fr.7,092.12 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

