
PCSK2512JR100P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512JR100P6TR-ND - Tape & Reel (TR) 4506-PCSK2512JR100P6CT-ND - Cut Tape (CT) 4506-PCSK2512JR100P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512JR100P6 |
Description | 2512 0.1OHMS 1W 5.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.23000 | Fr.2.30 |
| 25 | Fr.0.19160 | Fr.4.79 |
| 50 | Fr.0.16980 | Fr.8.49 |
| 100 | Fr.0.15250 | Fr.15.25 |
| 250 | Fr.0.13492 | Fr.33.73 |
| 500 | Fr.0.12476 | Fr.62.38 |
| 1,000 | Fr.0.11669 | Fr.116.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10517 | Fr.420.68 |
| 8,000 | Fr.0.10111 | Fr.808.88 |
| 12,000 | Fr.0.09913 | Fr.1,189.56 |
| 20,000 | Fr.0.09698 | Fr.1,939.60 |
| 28,000 | Fr.0.09575 | Fr.2,681.00 |
| 40,000 | Fr.0.09458 | Fr.3,783.20 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

