
TPAN0263FR500K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263FR500K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263FR500K9 |
Description | RES 0.5 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.42000 | Fr.5.42 |
| 10 | Fr.4.24100 | Fr.42.41 |
| 25 | Fr.3.96960 | Fr.99.24 |
| 50 | Fr.3.81220 | Fr.190.61 |
| 100 | Fr.3.68720 | Fr.368.72 |
| 250 | Fr.3.56000 | Fr.890.00 |
| 500 | Fr.3.48622 | Fr.1,743.11 |
| 1,000 | Fr.3.42744 | Fr.3,427.44 |
| Unit Price without VAT: | Fr.5.42000 |
|---|---|
| Unit Price with VAT: | Fr.5.85902 |

