

340107803B | |
|---|---|
DigiKey Part Number | 3963-340107803B-ND |
Manufacturer | |
Manufacturer Product Number | 340107803B |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined |
Category | Wire Gauge 24-28 AWG |
Manufacturer Littelfuse Aerospace | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Termination Finish Gold |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.32000 | Fr.5.32 |
| 10 | Fr.4.51900 | Fr.45.19 |
| 25 | Fr.4.23560 | Fr.105.89 |
| 50 | Fr.4.03340 | Fr.201.67 |
| 100 | Fr.3.84090 | Fr.384.09 |
| 250 | Fr.3.70696 | Fr.926.74 |
| Unit Price without VAT: | Fr.5.32000 |
|---|---|
| Unit Price with VAT: | Fr.5.75092 |


