


Y34H01122FP | |
|---|---|
DigiKey Part Number | CKN10288TR-ND - Tape & Reel (TR) CKN10288CT-ND - Cut Tape (CT) CKN10288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y34H01122FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y34H01122FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.26700 | Fr.2.67 |
| 25 | Fr.0.24960 | Fr.6.24 |
| 100 | Fr.0.22330 | Fr.22.33 |
| 250 | Fr.0.20692 | Fr.51.73 |
| 500 | Fr.0.19524 | Fr.97.62 |
| 1,000 | Fr.0.18441 | Fr.184.41 |
| 2,500 | Fr.0.17142 | Fr.428.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.16265 | Fr.813.25 |
| 10,000 | Fr.0.15480 | Fr.1,548.00 |
| 15,000 | Fr.0.15062 | Fr.2,259.30 |
| 25,000 | Fr.0.14577 | Fr.3,644.25 |
| 35,000 | Fr.0.14282 | Fr.4,998.70 |
| 50,000 | Fr.0.13989 | Fr.6,994.50 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |










