


LTC6652AHMS8-3#PBF | |
|---|---|
DigiKey Part Number | LTC6652AHMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652AHMS8-3#PBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652AHMS8-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.1ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.57000 | Fr.8.57 |
| 10 | Fr.5.84500 | Fr.58.45 |
| 50 | Fr.4.69660 | Fr.234.83 |
| 100 | Fr.4.33040 | Fr.433.04 |
| 250 | Fr.4.02000 | Fr.1,005.00 |
| Unit Price without VAT: | Fr.8.57000 |
|---|---|
| Unit Price with VAT: | Fr.9.26417 |

