7105J51ZQE32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 198
Unit Price: Fr.10.32000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: Fr.3.12770
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: Fr.3.05450
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 224
Unit Price: Fr.5.67000
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: Fr.13.44000
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: Fr.10.60000
Datasheet
7101J11CPE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7101J11CPE22

7105J51ZQE32

DigiKey Part Number
7105J51ZQE32-ND
Manufacturer
Manufacturer Product Number
7105J51ZQE32
Description
SWITCH ROCKER SPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7105J51ZQE32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.