
EB2011-BC | |
|---|---|
DigiKey Part Number | EB2011-BC-ND |
Manufacturer | |
Manufacturer Product Number | EB2011-BC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2011-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.17000 | Fr.8.17 |
| 10 | Fr.7.05100 | Fr.70.51 |
| 25 | Fr.6.64880 | Fr.166.22 |
| 50 | Fr.6.35960 | Fr.317.98 |
| 100 | Fr.6.08220 | Fr.608.22 |
| 250 | Fr.5.73328 | Fr.1,433.32 |
| 500 | Fr.5.48218 | Fr.2,741.09 |
| 1,000 | Fr.5.24160 | Fr.5,241.60 |
| Unit Price without VAT: | Fr.8.17000 |
|---|---|
| Unit Price with VAT: | Fr.8.83177 |





