Toggle Switch SP3T Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount, Right Angle

7211SPYABE

DigiKey Part Number
CKN11294-ND
Manufacturer
Manufacturer Product Number
7211SPYABE
Description
SWITCH TOGGLE SP3T 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7211SPYABE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Anti-Rotation
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle
Bushing Thread
1/4-40
Circuit
Features
Jumper needed to achieve triple throw
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.15.22000Fr.15.22
10Fr.13.13500Fr.131.35
25Fr.12.38480Fr.309.62
Unit Price without VAT:Fr.15.22000
Unit Price with VAT:Fr.16.45282