Toggle Switch 4PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PDT Through Hole

7405P3Y9CPE

DigiKey Part Number
CKN11102-ND
Manufacturer
Manufacturer Product Number
7405P3Y9CPE
Description
SWITCH TOGGLE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7405P3Y9CPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
11.43mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.34.88000Fr.34.88
10Fr.30.08600Fr.300.86
25Fr.28.36160Fr.709.04
50Fr.27.12080Fr.1,356.04
100Fr.25.93200Fr.2,593.20
300Fr.24.14910Fr.7,244.73
Manufacturers Standard Package
Unit Price without VAT:Fr.34.88000
Unit Price with VAT:Fr.37.70528