SERL BK GN 7.62 AU OA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SERL BK GN 7.62 AU OA
SERLBKGN7.62AU0A
SERLBKGN7.62AU0A

750010-2004

DigiKey Part Number
401-1115-ND
Manufacturer
Manufacturer Product Number
750010-2004
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.47000Fr.9.47
10Fr.8.17800Fr.81.78
25Fr.7.71200Fr.192.80
50Fr.7.37600Fr.368.80
100Fr.7.05420Fr.705.42
300Fr.6.57147Fr.1,971.44
500Fr.6.35796Fr.3,178.98
1,000Fr.6.07874Fr.6,078.74
Manufacturers Standard Package
Unit Price without VAT:Fr.9.47000
Unit Price with VAT:Fr.10.23707