

8168SH9AV2QE2 | |
|---|---|
DigiKey Part Number | 108-8168SH9AV2QE2-ND |
Manufacturer | |
Manufacturer Product Number | 8168SH9AV2QE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 8168SH9AV2QE2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.14000 | Fr.10.14 |
| 10 | Fr.8.75400 | Fr.87.54 |
| 25 | Fr.8.25440 | Fr.206.36 |
| 80 | Fr.7.65975 | Fr.612.78 |
| 160 | Fr.7.32500 | Fr.1,172.00 |
| 320 | Fr.7.00431 | Fr.2,241.38 |
| 560 | Fr.6.75523 | Fr.3,782.93 |
| 1,040 | Fr.6.48954 | Fr.6,749.12 |
| Unit Price without VAT: | Fr.10.14000 |
|---|---|
| Unit Price with VAT: | Fr.10.96134 |

