Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC

BPA10SB

DigiKey Part Number
CKN6149-ND
Manufacturer
Manufacturer Product Number
BPA10SB
Description
SWITCH PIANO DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BPA10SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.274" (6.95mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
10
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
1.075" (27.31mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.23000Fr.4.23
15Fr.3.40867Fr.51.13
30Fr.3.21667Fr.96.50
105Fr.2.90143Fr.304.65
255Fr.2.70612Fr.690.06
510Fr.2.57041Fr.1,310.91
1,005Fr.2.45169Fr.2,463.95
2,505Fr.2.31291Fr.5,793.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.23000
Unit Price with VAT:Fr.4.57263