

CM102J12S205PQA | |
|---|---|
DigiKey Part Number | 401-1355-ND |
Manufacturer | |
Manufacturer Product Number | CM102J12S205PQA |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CM102J12S205PQA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Tray | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.40mm x 11.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 80°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.63238 | Fr.3,264.76 |
| Unit Price without VAT: | Fr.1.63238 |
|---|---|
| Unit Price with VAT: | Fr.1.76460 |

