



DS1D6CQ1 | |
---|---|
DigiKey Part Number | CKN10463-ND |
Manufacturer | |
Manufacturer Product Number | DS1D6CQ1 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1D6CQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Pull On Lock | |
Operating Force | 385gf | |
Release Force | - | |
Operating Position | 0.660" (16.76mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.520" (13.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.60000 | Fr.3.60 |
10 | Fr.2.97800 | Fr.29.78 |
25 | Fr.2.76160 | Fr.69.04 |
50 | Fr.2.60900 | Fr.130.45 |
100 | Fr.2.46480 | Fr.246.48 |
250 | Fr.2.28632 | Fr.571.58 |
500 | Fr.2.15980 | Fr.1,079.90 |
1,000 | Fr.2.04019 | Fr.2,040.19 |
Unit Price without VAT: | Fr.3.60000 |
---|---|
Unit Price with VAT: | Fr.3.89160 |