



DS2D6BQ1 | |
---|---|
DigiKey Part Number | CKN10492-ND |
Manufacturer | |
Manufacturer Product Number | DS2D6BQ1 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2D6BQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 680gf | |
Release Force | - | |
Operating Position | 0.770" (19.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.398" (10.1mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.39000 | Fr.10.39 |
10 | Fr.8.60000 | Fr.86.00 |
25 | Fr.7.97760 | Fr.199.44 |
50 | Fr.7.53660 | Fr.376.83 |
100 | Fr.7.11990 | Fr.711.99 |
250 | Fr.6.60376 | Fr.1,650.94 |
500 | Fr.6.23790 | Fr.3,118.95 |
1,000 | Fr.6.22500 | Fr.6,225.00 |
Unit Price without VAT: | Fr.10.39000 |
---|---|
Unit Price with VAT: | Fr.11.23159 |