

ET01MD1SAPE | |
|---|---|
DigiKey Part Number | CKN9114TR-ND - Tape & Reel (TR) CKN9114CT-ND - Cut Tape (CT) CKN9114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET01MD1SAPE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01MD1SAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.36000 | Fr.7.36 |
| 10 | Fr.6.35000 | Fr.63.50 |
| 25 | Fr.5.98840 | Fr.149.71 |
| 50 | Fr.5.72760 | Fr.286.38 |
| 100 | Fr.5.47800 | Fr.547.80 |
| 250 | Fr.5.16384 | Fr.1,290.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.4.87990 | Fr.2,927.94 |
| 1,200 | Fr.4.66572 | Fr.5,598.86 |
| Unit Price without VAT: | Fr.7.36000 |
|---|---|
| Unit Price with VAT: | Fr.7.95616 |

