F1203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F1203

115-0055-550

DigiKey Part Number
108-115-0055-550-ND
Manufacturer
Manufacturer Product Number
115-0055-550
Description
CAP PUSHBUTTON RECTANGULAR RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
F Series
Mounting Type
Snap Fit
Size
9.78mm L x 5.51mm W x 11.18mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.41400Fr.4.14
25Fr.0.39760Fr.9.94
50Fr.0.38560Fr.19.28
100Fr.0.37430Fr.37.43
250Fr.0.35988Fr.89.97
500Fr.0.34930Fr.174.65
1,000Fr.0.33903Fr.339.03
5,000Fr.0.31633Fr.1,581.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726