



GT11MSABE | |
---|---|
DigiKey Part Number | CKN1783TR-ND - Tape & Reel (TR) CKN1783CT-ND - Cut Tape (CT) CKN1783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT11MSABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT11MSABE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.04000 | Fr.6.04 |
10 | Fr.5.21800 | Fr.52.18 |
25 | Fr.4.91960 | Fr.122.99 |
50 | Fr.4.70580 | Fr.235.29 |
100 | Fr.4.50070 | Fr.450.07 |
250 | Fr.4.24280 | Fr.1,060.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | Fr.3.40822 | Fr.2,044.93 |
1,200 | Fr.3.34900 | Fr.4,018.80 |
Unit Price without VAT: | Fr.6.04000 |
---|---|
Unit Price with VAT: | Fr.6.52924 |