

KSC243J LFG | |
|---|---|
DigiKey Part Number | 401-1764-2-ND - Tape & Reel (TR) 401-1764-1-ND - Cut Tape (CT) 401-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC243J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC243J LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.60300 | Fr.6.03 |
| 25 | Fr.0.56160 | Fr.14.04 |
| 100 | Fr.0.50090 | Fr.50.09 |
| 250 | Fr.0.46396 | Fr.115.99 |
| 500 | Fr.0.43828 | Fr.219.14 |
| 1,000 | Fr.0.41469 | Fr.414.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.39329 | Fr.786.58 |
| 4,000 | Fr.0.37408 | Fr.1,496.32 |
| 6,000 | Fr.0.36384 | Fr.2,183.04 |
| 10,000 | Fr.0.35195 | Fr.3,519.50 |
| 14,000 | Fr.0.34471 | Fr.4,825.94 |
| 20,000 | Fr.0.33753 | Fr.6,750.60 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |


