



KSC403J 50SH LFG | |
|---|---|
DigiKey Part Number | 401-1776-2-ND - Tape & Reel (TR) 401-1776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC403J 50SH LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC403J 50SH LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 120gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.78300 | Fr.7.83 |
| 25 | Fr.0.72840 | Fr.18.21 |
| 100 | Fr.0.64900 | Fr.64.90 |
| 250 | Fr.0.60136 | Fr.150.34 |
| 500 | Fr.0.56836 | Fr.284.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.53820 | Fr.538.20 |
| 2,000 | Fr.0.51094 | Fr.1,021.88 |
| 3,000 | Fr.0.49633 | Fr.1,488.99 |
| 5,000 | Fr.0.47931 | Fr.2,396.55 |
| 7,000 | Fr.0.46891 | Fr.3,282.37 |
| 10,000 | Fr.0.45857 | Fr.4,585.70 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

