

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.40mm x 7.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.51000 | Fr.0.51 |
10 | Fr.0.43600 | Fr.4.36 |
25 | Fr.0.40640 | Fr.10.16 |
100 | Fr.0.36280 | Fr.36.28 |
250 | Fr.0.33604 | Fr.84.01 |
500 | Fr.0.31728 | Fr.158.64 |
1,000 | Fr.0.29994 | Fr.299.94 |
2,500 | Fr.0.27938 | Fr.698.45 |
Unit Price without VAT: | Fr.0.51000 |
---|---|
Unit Price with VAT: | Fr.0.55131 |