

KSJ0M231 80SH LFTR | |
|---|---|
DigiKey Part Number | 108-KSJ0M23180SHLFTR-ND |
Manufacturer | |
Manufacturer Product Number | KSJ0M231 80SH LFTR |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KSJ0M231 80SH LFTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 7.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP60 - Dust Tight |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Spherical | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.57mm |

