
| MA10L1NCQD | |
|---|---|
| DigiKey Part Number | 108-MA10L1NCQD-ND | 
| Manufacturer | |
| Manufacturer Product Number | MA10L1NCQD | 
| Description | SWITCH ROTARY 10POS 250MA 125V | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | C&K | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 10 | |
| Index Stops | Continuous | |
| Number of Decks | 1 | |
| Number of Poles per Deck | 1 | |
| Circuit per Deck | SP10T | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 250mA (AC/DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Flatted (3.17mm Dia) | |
| Actuator Length | 10.16mm | |
| Angle of Throw | 36° | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Features | - | |
| Depth Behind Panel | 14.22mm | |
| Panel Cutout Dimensions | Circular - 6.60mm Dia | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,600 | Fr.11.14400 | Fr.17,830.40 | 
| Unit Price without VAT: | Fr.11.14400 | 
|---|---|
| Unit Price with VAT: | Fr.12.04666 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland