Direct
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | C&K | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 300mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Lever, Straight | |
| Mounting Type | Through Hole, Right Angle | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 50gf | |
| Release Force | 3.000gf | |
| Operating Position | - | |
| Pretravel | - | |
| Differential Travel | - | |
| Overtravel | - | |
| Mechanical Life | 30,000 Cycles | |
| Electrical Life | 30,000 Cycles | |
| Operating Temperature | -10°C ~ 60°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland