Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 V AC Through Hole
RTAP31S12W06FS

RTAP4ES10W25NS

DigiKey Part Number
RTAP4ES10W25NS-ND
Manufacturer
Manufacturer Product Number
RTAP4ES10W25NS
Description
SWITCH ROTARY 10POS 150MA 60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bag
Part Status
Active
Number of Positions
10
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
-
Circuit per Deck
BCD with Complement
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
150mA (AC/DC)
Voltage Rating - AC
60 V
Voltage Rating - DC
60 V
Actuator Type
Round (6mm Dia), Slotted
Actuator Length
25.00mm
Angle of Throw
36°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.60mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
480Fr.9.23127Fr.4,431.01
Unit Price without VAT:Fr.9.23127
Unit Price with VAT:Fr.9.97900