Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 V AC Panel Mount, Through Hole

RTAP4EW10M25NS

DigiKey Part Number
RTAP4EW10M25NS-ND
Manufacturer
Manufacturer Product Number
RTAP4EW10M25NS
Description
SWITCH ROTARY 10POS 150MA 60V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
60 V
Manufacturer
C&K
Actuator Type
Round (6mm Dia), Slotted
Series
Actuator Length
25.00mm
Packaging
Bag
Angle of Throw
36°
Part Status
Active
Contact Material
Brass
Number of Positions
10
Contact Finish
Silver
Index Stops
Continuous
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Circuit per Deck
BCD with Complement
Depth Behind Panel
12.60mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Voltage Rating - AC
60 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
2,880Fr.12.91122Fr.37,184.31
Unit Price without VAT:Fr.12.91122
Unit Price with VAT:Fr.13.95703