



SDA08H0SBD | |
|---|---|
DigiKey Part Number | CKN6090-ND |
Manufacturer | |
Manufacturer Product Number | SDA08H0SBD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA08H0SBD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.876" (22.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDA08H0SBR | C&K | 10,250 | CKN9497CT-ND | Fr.3.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.55000 | Fr.3.55 |
| 20 | Fr.2.80000 | Fr.56.00 |
| 40 | Fr.2.64225 | Fr.105.69 |
| 100 | Fr.2.44990 | Fr.244.99 |
| 260 | Fr.2.27096 | Fr.590.45 |
| 500 | Fr.2.16192 | Fr.1,080.96 |
| 1,000 | Fr.2.05815 | Fr.2,058.15 |
| 2,500 | Fr.1.93892 | Fr.4,847.30 |
| Unit Price without VAT: | Fr.3.55000 |
|---|---|
| Unit Price with VAT: | Fr.3.83755 |

