Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

SDA01H0SBR

DigiKey Part Number
CKN9490TR-ND - Tape & Reel (TR)
CKN9490CT-ND - Cut Tape (CT)
CKN9490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDA01H0SBR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA01H0SBR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.175" (4.45mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
No
Circuit
SPST
Features
Tape Seal
Number of Positions
1
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.178" (4.52mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,719
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.85000Fr.1.85
10Fr.1.55300Fr.15.53
25Fr.1.44000Fr.36.00
100Fr.1.28250Fr.128.25
250Fr.1.18988Fr.297.47
500Fr.1.12670Fr.563.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.47941Fr.719.12
3,000Fr.0.45581Fr.1,367.43
4,500Fr.0.44321Fr.1,994.44
7,500Fr.0.42858Fr.3,214.35
10,500Fr.0.41966Fr.4,406.43
15,000Fr.0.41081Fr.6,162.15
Manufacturers Standard Package
Unit Price without VAT:Fr.1.85000
Unit Price with VAT:Fr.1.99985