
SFS12WSSMTR LFS | |
---|---|
DigiKey Part Number | 108-SFS12WSSMTRLFSTR-ND - Tape & Reel (TR) 108-SFS12WSSMTRLFSCT-ND - Cut Tape (CT) 108-SFS12WSSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS12WSSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFS12WSSMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 970gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.80mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.94000 | Fr.1.94 |
10 | Fr.1.63400 | Fr.16.34 |
25 | Fr.1.51560 | Fr.37.89 |
100 | Fr.1.35000 | Fr.135.00 |
250 | Fr.1.25260 | Fr.313.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | Fr.0.98283 | Fr.687.98 |
1,400 | Fr.0.93449 | Fr.1,308.29 |
2,100 | Fr.0.90870 | Fr.1,908.27 |
3,500 | Fr.0.90300 | Fr.3,160.50 |
Unit Price without VAT: | Fr.1.94000 |
---|---|
Unit Price with VAT: | Fr.2.09714 |