T101SHV3QE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: Fr.10.49000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 4,389
Unit Price: Fr.2.52000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: Fr.4.10902
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

T101SHV3QE

DigiKey Part Number
CKN11454-ND
Manufacturer
Manufacturer Product Number
T101SHV3QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101SHV3QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
3A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T101SHCQEC&K0CKN1091-NDFr.10.49000Parametric Equivalent
200MSP1T1B1M2QEHE-Switch4,389EG2447-NDFr.2.52000Parametric Equivalent
34CMSP11B1M2QTGrayhill Inc.034CMSP11B1M2QT-NDFr.4.10902Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.10.09000Fr.10.09
10Fr.8.70500Fr.87.05
25Fr.8.20840Fr.205.21
50Fr.7.85080Fr.392.54
100Fr.7.50810Fr.750.81
300Fr.6.99420Fr.2,098.26
500Fr.6.76688Fr.3,383.44
1,000Fr.6.46966Fr.6,469.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.09000
Unit Price with VAT:Fr.10.90729