
MP915-400-1% | |
---|---|
DigiKey Part Number | MP915-400F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-400-1% |
Description | RES 400 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.13000 | Fr.5.13 |
10 | Fr.3.50100 | Fr.35.01 |
25 | Fr.3.06080 | Fr.76.52 |
50 | Fr.2.78500 | Fr.139.25 |
100 | Fr.2.55060 | Fr.255.06 |
250 | Fr.2.29408 | Fr.573.52 |
500 | Fr.2.13360 | Fr.1,066.80 |
1,000 | Fr.1.99728 | Fr.1,997.28 |
Unit Price without VAT: | Fr.5.13000 |
---|---|
Unit Price with VAT: | Fr.5.54553 |