
MP930-150-1% | |
|---|---|
DigiKey Part Number | MP930-150F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-150-1% |
Description | RES 150 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.50000 | Fr.6.50 |
| 10 | Fr.4.46800 | Fr.44.68 |
| 25 | Fr.3.91840 | Fr.97.96 |
| 50 | Fr.3.57400 | Fr.178.70 |
| 100 | Fr.3.28160 | Fr.328.16 |
| 250 | Fr.2.96132 | Fr.740.33 |
| 500 | Fr.2.76100 | Fr.1,380.50 |
| 1,000 | Fr.2.59089 | Fr.2,590.89 |
| Unit Price without VAT: | Fr.6.50000 |
|---|---|
| Unit Price with VAT: | Fr.7.02650 |

