
CAS02F1500CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1500CTTR-ND - Tape & Reel (TR) 4713-CAS02F1500CT-ND - Cut Tape (CT) 4713-CAS02F1500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1500CT |
Description | ANTISULF RES0201 1% 150 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 25 | Fr.0.04760 | Fr.1.19 |
| 50 | Fr.0.04020 | Fr.2.01 |
| 100 | Fr.0.03420 | Fr.3.42 |
| 250 | Fr.0.02824 | Fr.7.06 |
| 500 | Fr.0.02480 | Fr.12.40 |
| 1,000 | Fr.0.02209 | Fr.22.09 |
| 5,000 | Fr.0.01778 | Fr.88.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01591 | Fr.238.65 |
| 30,000 | Fr.0.01504 | Fr.451.20 |
| 45,000 | Fr.0.01462 | Fr.657.90 |
| 75,000 | Fr.0.01416 | Fr.1,062.00 |
| 105,000 | Fr.0.01389 | Fr.1,458.45 |
| 150,000 | Fr.0.01364 | Fr.2,046.00 |
| 180,000 | Fr.0.01353 | Fr.2,435.40 |
| 360,000 | Fr.0.01314 | Fr.4,730.40 |
| 375,000 | Fr.0.01312 | Fr.4,920.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

