
CAS02J104CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J104CTTR-ND - Tape & Reel (TR) 4713-CAS02J104CT-ND - Cut Tape (CT) 4713-CAS02J104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J104CT |
Description | ANTISULF RES0201 5% 100K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.04240 | Fr.1.06 |
| 50 | Fr.0.03540 | Fr.1.77 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 250 | Fr.0.02452 | Fr.6.13 |
| 500 | Fr.0.02140 | Fr.10.70 |
| 1,000 | Fr.0.01896 | Fr.18.96 |
| 5,000 | Fr.0.01504 | Fr.75.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01335 | Fr.200.25 |
| 30,000 | Fr.0.01256 | Fr.376.80 |
| 45,000 | Fr.0.01217 | Fr.547.65 |
| 75,000 | Fr.0.01176 | Fr.882.00 |
| 105,000 | Fr.0.01152 | Fr.1,209.60 |
| 150,000 | Fr.0.01129 | Fr.1,693.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

