
CAS06F4302CT | |
---|---|
DigiKey Part Number | 4713-CAS06F4302CTTR-ND - Tape & Reel (TR) 4713-CAS06F4302CT-ND - Cut Tape (CT) 4713-CAS06F4302CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4302CT |
Description | ANTISULF RES0603 1% 43.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05200 | Fr.0.52 |
25 | Fr.0.04080 | Fr.1.02 |
50 | Fr.0.03400 | Fr.1.70 |
100 | Fr.0.02860 | Fr.2.86 |
250 | Fr.0.02344 | Fr.5.86 |
500 | Fr.0.02046 | Fr.10.23 |
1,000 | Fr.0.01811 | Fr.18.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01436 | Fr.71.80 |
10,000 | Fr.0.01327 | Fr.132.70 |
15,000 | Fr.0.01273 | Fr.190.95 |
25,000 | Fr.0.01216 | Fr.304.00 |
35,000 | Fr.0.01183 | Fr.414.05 |
50,000 | Fr.0.01152 | Fr.576.00 |
60,000 | Fr.0.01137 | Fr.682.20 |
120,000 | Fr.0.01089 | Fr.1,306.80 |
125,000 | Fr.0.01087 | Fr.1,358.75 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |